
16-bit microcontroller featuring a 32MHz PIC core, 256KB FLASH memory, and 96KB RAM. Offers 52 programmable I/O pins and supports I2C, SPI, USB, IrDA, UART, and USART interfaces. Includes 5 timers/counters, internal oscillator, and peripherals such as PWM, WDT, LVD, POR, and Brown-out Detect/Reset. Operates from 2.2V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mount VQFN package, RoHS compliant.
Sign in to ask questions about the Microchip PIC24FJ256DA206T-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256DA206T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA206T-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
