
16-bit FLASH microcontroller featuring a 32MHz core clock speed. This PIC microcontroller offers 256KB of FLASH memory and 96KB of RAM. It supports multiple interfaces including I2C, SPI, RS-232, USB, and UART, with 23 programmable I/O pins. The device operates within a 2.2V to 3.6V supply voltage range and is housed in a 100-pin TQFP package.
Sign in to ask questions about the Microchip PIC24FJ256DA210-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256DA210-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, RS-232, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 24 |
| Number of Bits | 16 |
| Number of I/Os | 23 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 23 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256DA210-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
