
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 256KB of FLASH memory and 16KB of RAM, with 53 I/Os including 52 programmable. Integrated peripherals include I2C, SPI, UART, USART, and USB interfaces, along with 5 timers/counters and a watchdog timer. Designed for a wide operating temperature range of -40°C to 125°C, it supports supply voltages from 2V to 3.6V.
Sign in to ask questions about the Microchip PIC24FJ256GA106-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA106-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, USART, USB |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA106-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
