
16-bit RISC microcontroller featuring 256KB FLASH memory and 16KB RAM. Operates at up to 32MHz with a 16-bit data bus. Offers 85 programmable I/Os and supports I2C (3 channels), SPI (3 channels), and UART (4 channels) interfaces. Includes 16 analog input channels with one A/D converter and 9 PWM channels. Packaged in a 100-pin TQFP (14x14x1.05mm) for surface mounting, operating from 2V to 3.6V within -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24FJ256GA110-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA110-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 85 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA110-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
