
The PIC24FJ256GA406T is a 256KB flash microcontroller from Microchip. It features a PIC core architecture and supports multiple interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 85°C and is packaged in a QFN-64 package. It has 53 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watch dog timer, direct memory access, low-voltage detect, and liquid crystal display support. The PIC24FJ256GA406T is RoHS compliant and available in tape and reel packaging.
Microchip PIC24FJ256GA406T-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA406T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
