The PIC24FJ256GA410T-I/PT is a 256KB FLASH microcontroller from Microchip, featuring a PIC XLP 24F core architecture. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is available in a TQFP-100 package, suitable for surface mount applications. The microcontroller includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA and low-voltage detect capabilities. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Microchip PIC24FJ256GA410T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA410T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA410T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
