Sign in to ask questions about the Microchip PIC24FJ256GA412-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA412-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 102 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA412-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
