
The PIC24FJ256GA412T is a 256KB FLASH microcontroller with 102 I/Os, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 85°C and is available in a TFBGA-121 package, suitable for surface mount applications. The device includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as DMA and low-voltage detect capabilities. Additionally, it is RoHS compliant and part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FJ256GA412T-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA412T-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 102 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GA412T-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
