16-bit microcontroller featuring a 32 MHz clock speed, 262144 words of FLASH program memory, and 32768 bytes of RAM. This industrial-grade component offers 85 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a -40°C to 85°C temperature range, it supports a 3.3V nominal supply voltage (2V-3.6V range) and includes PWM channels, ADC, and DMA channels. Packaged in a 100-terminal S-PQFP-G100 with dimensions of 12mm x 12mm, it meets ISO/TS-16949 screening levels.
Sign in to ask questions about the Microchip PIC24FJ256GA610T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA610T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA610T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.