16-bit microcontroller featuring a 32 MHz clock speed and 262KB Flash ROM with 16KB RAM. This device offers 22 I/O lines, 24-bit external data and address bus widths, and supports PWM channels, ADC, and DMA channels. Operating within an automotive temperature grade from -40°C to 125°C, it requires a supply voltage range of 2V to 3.6V. The 28-terminal, dual-position component is housed in a 7.5mm width x 17.9mm length R-PDSO-G28 package.
Microchip PIC24FJ256GA702-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.