
16-bit microcontroller featuring a maximum clock frequency of 32 MHz and 262,144 words of FLASH program memory. This device offers 16,384 bytes of RAM, 22 I/O lines, and supports 24-bit external data and address buses. It includes PWM channels, ADC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C. The 28-terminal, dual in-line package has a nominal supply voltage of 3V, with a range of 2V to 3.6V and a maximum supply current of 5mA.
Sign in to ask questions about the Microchip PIC24FJ256GA702-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ256GA702-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 24 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA702-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.