16-bit microcontroller featuring a maximum clock frequency of 32 MHz and 16 KB of RAM. This industrial-grade component offers 22 I/O lines and 88,064 words of FLASH program memory. Operating within a temperature range of -40°C to 85°C, it supports PWM channels, ADC, and DMA channels. The device is housed in a 28-terminal R-PDSO-G28 package with a nominal supply voltage of 3.3V.
Microchip PIC24FJ256GA702T-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 88064 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GA702T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.