16-bit microcontroller featuring 16 MIPS performance and a 32 MHz clock frequency. This industrial-grade component offers 256KB of Flash memory, 8192 bytes of RAM, and 84 I/O lines. It operates within a -40°C to +85°C temperature range and supports USB OTG functionality. The 100-pin TQFP package is designed for robust integration.
Microchip PIC24FJ256GB110-I/PTREL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 12 |
| Length | 12 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 84 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ256GB110-I/PTREL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.