
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 256KB of FLASH memory and 96KB of RAM, with 84 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with USB, IrDA, and 24 ADC channels. The TQFP package measures 12mm x 12mm x 1.05mm, supporting a supply voltage range of 2V to 3.6V and operating temperatures from -40°C to 85°C.
Microchip PIC24FJ256GB210-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 24 |
| Number of Bits | 16 |
| Number of I/Os | 84 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 84 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 12mA |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB210-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
