
The PIC24FJ256GB210T-I/PT is a 32 MHz, 16-bit microcontroller from Microchip. It features 256 KB of FLASH memory and is packaged in a TQFP-100 lead-free plastic package. The device operates over a temperature range of -40°C to 85°C and supports a variety of interfaces, including I2C, SPI, USB, UART, IrDA, and USART. Additionally, it includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC24FJ256GB210T-I/PT is RoHS compliant and available in tape and reel packaging.
Microchip PIC24FJ256GB210T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, USB, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 84 |
| Number of Programmable I/O | 84 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB210T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
