
16-bit secure microcontroller featuring a PIC Harvard architecture, 256KB FLASH memory, and 16KB RAM. Operates at up to 32MHz with a 2V to 3.6V supply voltage range and a wide operating temperature of -40°C to 85°C. Offers extensive connectivity with I2C, SPI, USB, IrDA, UART, USART, and LIN interfaces, alongside 52 programmable I/Os. Includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, and LCD support. Packaged in a 64-pin TQFP, this RoHS compliant component is supplied in a tray.
Microchip PIC24FJ256GB406-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LVD, LCD |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ256GB406-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
