16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory device offers 32KB of program memory and 8KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, USART, PWM, and 5 timers/counters. With 35 programmable I/Os and a watchdog timer, it supports surface mount installation in a QFN EP package. Designed for operation between -40°C and 85°C with supply voltages from 2.2V to 3.6V, this RoHS compliant component is delivered on tape and reel.
Sign in to ask questions about the Microchip PIC24FJ32GA004T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32GA004T-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GA004T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
