
16-bit PIC microcontroller featuring a 32MHz core frequency and 32KB FLASH memory. This surface mount device offers 19 programmable I/O pins, 5 PWM channels, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, and USB interfaces, alongside Brown-out Detect/Reset, POR, and WDT. Operating from a 2V to 3.6V supply, it functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC24FJ32GB002-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32GB002-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USB, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GB002-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
