
16-bit microcontroller featuring a PIC CPU core and 32MHz operating frequency. This CMOS device offers 32KB FLASH memory and 8KB RAM, with 19 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USB, and USART interfaces, alongside 5 PWM channels and 5 timers/counters. Designed for through-hole mounting in a 28-pin DIP package, it operates from 2V to 3.6V supply voltage and across a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC24FJ32GB002-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32GB002-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USB, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of I/Os | 19 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GB002-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
