
16-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 32MHz. This surface-mount device offers 32KB FLASH memory and 8KB RAM, with 19 I/O pins, including 21 programmable I/Os. Integrated peripherals include I2C (2 channels), SPI (2 channels), UART (2 channels), USB (1 channel), IrDA, USART, 9 ADC channels, and 5 timers/counters. It supports a supply voltage range of 2V to 3.6V and operates from -40°C to 85°C, packaged in a 28-pin SSOP.
Sign in to ask questions about the Microchip PIC24FJ32GB002-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ32GB002-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 9 |
| Number of I/Os | 19 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GB002-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
