
16-bit PIC microcontroller featuring a 32MHz core frequency and 32KB FLASH memory. This surface-mount device offers 33 programmable I/Os, 8KB RAM, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USB, USART, IrDA, Brown-out Detect/Reset, POR, PWM, and WDT. Operates from a 2V to 3.6V supply voltage with a temperature range of -40°C to 85°C.
Microchip PIC24FJ32GB004-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USB, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32GB004-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
