The PIC24FJ32MC102-E/TL is a 32KB microcontroller with a 16-bit data bus, supporting I2C, SPI, IrDA, UART, and USART interfaces. It features an internal oscillator and 21 I/Os. The device is available in a TLA-36 package and is compliant with AEC-Q100. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC24FJ32MC102-E/TL is RoHS compliant and available in a rail/Tube packaging.
Microchip PIC24FJ32MC102-E/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32MC102-E/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.