The PIC24FJ32MC104T-I/TL is a 32-bit PIC microcontroller with a 16-bit data bus operating at a maximum frequency of 32MHz. It features 32KB of FLASH memory and 2KB of RAM. The device is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The microcontroller supports various interfaces including I2C, SPI, IrDA, UART, and USART. It is packaged in a TLA-44 package and is RoHS compliant.
Microchip PIC24FJ32MC104T-I/TL technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ32MC104T-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.