
The PIC24FJ48GA004-I/ML is a 32MHz 16-bit microcontroller with 48KB of FLASH memory. It features a QFN-44 package and supports I2C, SPI, IrDA, UART, and USART interfaces. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has 35 programmable I/Os and 5 timers/counters, making it suitable for a variety of applications.
Sign in to ask questions about the Microchip PIC24FJ48GA004-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ48GA004-I/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ48GA004-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
