16-bit microcontroller featuring 524,288 words of FLASH program memory and 32,768 bytes of RAM. Operates at a maximum clock frequency of 32 MHz with 53 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Designed for automotive applications with a temperature grade from -40°C to 125°C, this 64-terminal device supports PWM channels, ADC, and DMA channels. Housed in a 10x10mm S-PQFP-G64 package, it operates with a nominal supply voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Microchip PIC24FJ512GA606-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | ISO/TS-16949 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.