
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz with 64KB of FLASH memory and 8KB of RAM. This surface-mount device offers 84 programmable I/O pins, multiple communication interfaces including I2C, SPI, and UART, and 16 analog-to-digital converter channels. It includes 5 PWM channels, 5 timers/counters, and a watchdog timer, with a supply voltage range of 2V to 3.6V and an operating temperature range of -40°C to 85°C. The component is housed in a 100-pin TQFP package.
Sign in to ask questions about the Microchip PIC24FJ64GA010-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA010-I/PT technical specifications.
| Access Time | 16us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 84 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 84 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA010-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
