
16-bit PIC microcontroller featuring a 32MHz core, 64KB FLASH memory, and 8KB RAM. This surface-mount device offers 21 programmable I/Os and supports I2C, SPI, UART, IrDA, and USART interfaces. Operating from 2V to 3.6V, it includes 5 timers/counters, internal oscillator, and peripherals like Brown-out Detect, POR, PWM, WDT, and LVD. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is packaged in SSOP.
Sign in to ask questions about the Microchip PIC24FJ64GA102-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA102-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA102-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
