Automotive-grade 16-bit microcontroller featuring a PIC CPU and CMOS technology. This integrated circuit offers a maximum clock frequency of 32 MHz, 65,536 words of FLASH ROM, and 8192 bytes of RAM. It includes 35 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in a 44-pin S-PQCC-N44 plastic quad flat package, it operates within an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24FJ64GA104-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA104-E/ML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N44 |
| Width | 8 |
| Length | 8 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 15.5 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA104-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.