
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This TQFP-packaged MCU offers 64KB of FLASH memory and 16KB of RAM, with 53 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 16 ADC channels and 5 timers/counters. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 2V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24FJ64GA106-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA106-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 4 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24F |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA106-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
