Automotive-grade 16-bit microcontroller featuring 64KB Flash memory and a maximum clock frequency of 48 MHz. This 28-terminal device operates within a -40°C to 125°C temperature range, with a nominal supply voltage of 3.3V. Includes 28 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 28-pin SDIP (R-PDSO-G28) with a width of 7.62mm and length of 34.671mm.
Sign in to ask questions about the Microchip PIC24FJ64GA202-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA202-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.62 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA202-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.