The PIC24FJ64GA202-I/MM is a 64KB FLASH microcontroller from Microchip. It features a PIC core architecture and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is available in a VQFN package. It has 21 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is RoHS compliant and packaged in rail/Tube quantities of 61.
Sign in to ask questions about the Microchip PIC24FJ64GA202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA202-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
