
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount TQFP package offers 85 programmable I/Os, 64KB of FLASH memory, and 8KB of RAM. Integrated peripherals include I2C, SPI, UART, USART, IrDA interfaces, along with PWM, WDT, DMA, and LCD controllers. Designed for a wide operating temperature range of -40°C to 85°C, with supply voltages from 2V to 3.6V.
Sign in to ask questions about the Microchip PIC24FJ64GA310T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GA310T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GA310T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
