16-bit RISC microcontroller featuring 64KB Flash memory and 22 I/O lines. Operates at a maximum clock frequency of 48 MHz with a speed of 32 MIPS. Supports PWM channels, ADC, and DMA channels. Housed in a 28-pin SSOP package with dual terminal positions, measuring 5.3mm width and 10.2mm length. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 3.3V (2V to 3.6V). TS 16949 screened.
Microchip PIC24FJ64GA702-I/SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 22 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24FJ64GA702-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.