16-bit microcontroller featuring 32MHz clock speed and up to 48MHz maximum clock frequency. This FLASH memory microcontroller offers 40 I/O lines and operates within a -40°C to 125°C temperature range. It includes PWM channels, ADC, and DMA channels, with a nominal supply voltage of 3.3V. Packaged in a 48-terminal PQCC with dimensions of 6mm x 6mm, this component meets TS 16949 screening levels.
Checking distributor stock and pricing after the page loads.
Microchip PIC24FJ64GA705-E/M4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.