
16-bit microcontroller featuring a 32MHz PIC core, 64KB Flash memory, and 8KB RAM. Surface mount QFN package with 21 I/Os, including 19 programmable. Supports I2C, SPI, UART, USB, and LIN interfaces, with 5 PWM channels and 5 timers. Operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Microchip PIC24FJ64GB002-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 32MHz |
| Height | 0.037inch |
| Interface | I2C, SPI, IrDA, UART, USB, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 19 |
| Number of PWM Channels | 5 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB002-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
