The PIC24FJ64GB202-I/MM is a 64KB FLASH microcontroller from Microchip, featuring a PIC core architecture and packaged in a VQFN-28 configuration. This device supports a range of interfaces, including I2C, SPI, IrDA, UART, and USART, and operates within a temperature range of -40°C to 85°C. It is also RoHS compliant, making it suitable for environmentally friendly applications. The PIC24FJ64GB202-I/MM has 20 I/Os and includes a variety of peripherals, such as brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and high-low voltage detect. This microcontroller is designed for use in a range of applications, from industrial control to consumer electronics.
Sign in to ask questions about the Microchip PIC24FJ64GB202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GB202-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.