
The PIC24FJ64GB202-I/SO is a 64KB flash microcontroller with a package type of SOIC-28. It features a core architecture of PIC and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 85°C and is mounted using surface mount technology. It has 20 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, watchdog timer, direct memory access, and high-low voltage detect. The PIC24FJ64GB202-I/SO is RoHS compliant and part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FJ64GB202-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FJ64GB202-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Bulk |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, HLVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FJ64GB202-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
