
The PIC24FV08KM202-E/ML is an 8KB microcontroller with a PIC core architecture, operating in the -40 to 125°C temperature range. It features 23 I/Os and a variety of interfaces, including I2C, SPI, IrDA, UART, and USART. The device is packaged in a VQFN package and is available in a rail/Tube packaging configuration. The PIC24FV08KM202-E/ML is RoHS compliant and is part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FV08KM202-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV08KM202-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV08KM202-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
