The PIC24FV08KM204-E/MV is a microcontroller from Microchip, featuring a PIC core architecture and 8KB of FLASH memory. It supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and has a maximum operating temperature of 125°C. The device is mounted in a surface mount package and has 37 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The PIC24FV08KM204-E/MV is part of the PIC XLP 24F series and is available in rail/Tube packaging.
Sign in to ask questions about the Microchip PIC24FV08KM204-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV08KM204-E/MV technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24FV08KM204-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.