The PIC24FV08KM204T-I/MV is an 8KB microcontroller from Microchip, featuring a 32MHz core, 37 I/Os, and 3 timers. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 5.5V. The device is available in a surface mount package, suitable for tape and reel packaging.
Microchip PIC24FV08KM204T-I/MV technical specifications.
| Core Architecture | PIC |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
No datasheet is available for this part.