
The PIC24FV08KM204T-I/PT is an 8KB FLASH microcontroller from Microchip. It features a PIC core architecture and supports a range of interfaces including I2C, SPI, IrDA, UART, and USART. This device operates within a temperature range of -40°C to 85°C and is available in a TQFP package. It has 37 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and low-voltage detect. The PIC24FV08KM204T-I/PT is not compliant with RoHS regulations.
Microchip PIC24FV08KM204T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
No datasheet is available for this part.
