
16-bit Flash microcontroller featuring a PIC core architecture, operating at up to 32MHz. This PDIP-packaged MCU offers 16KB of FLASH memory and 2KB of RAM, with 17 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART interfaces, along with 3 PWM channels and 5 timers/counters. Designed for through-hole mounting, it supports a supply voltage range of 2V to 5.5V and operates from -40°C to 85°C.
Microchip PIC24FV16KA301-I/P technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 12 |
| Number of Bits | 16 |
| Number of I/Os | 17 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C, POR, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 3.5mA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV16KA301-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
