
The PIC24FV16KM104 is a 16KB microcontroller with a PIC core architecture, operating within a -40°C to 125°C temperature range. It features 37 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device is packaged in a VQFN package and is suitable for surface mount applications. The PIC24FV16KM104 is RoHS compliant and part of the PIC XLP 24F series.
Microchip PIC24FV16KM104-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
No datasheet is available for this part.
