The PIC24FV16KM104-E/MV is a 16KB microcontroller from Microchip that features a PIC core architecture. It supports a range of interfaces including I2C, SPI, IrDA, UART, and USART. This device operates within a temperature range of -40°C to 125°C and is mounted using surface mount technology. It has 37 I/Os and includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The PIC24FV16KM104-E/MV is available in a surface mount package and is part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FV16KM104-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV16KM104-E/MV technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24FV16KM104-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.