
The PIC24FV16KM202-E/SO is a 16KB FLASH microcontroller from Microchip. It features a PIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount SOIC-28 package. The microcontroller has 23 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. It is RoHS compliant and available in a rail/Tube packaging configuration.
Sign in to ask questions about the Microchip PIC24FV16KM202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV16KM202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV16KM202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
