
16-bit Flash microcontroller featuring a PIC core architecture operating at up to 32MHz. This surface mount device offers 32KB of FLASH memory and 2KB of RAM, with 17 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, 5 timers/counters, and a watchdog timer. Designed for a wide operating temperature range of -40°C to 85°C and supply voltages from 2V to 5.5V, it is packaged in a 20-pin SSOP.
Sign in to ask questions about the Microchip PIC24FV32KA301T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV32KA301T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV32KA301T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
