
The PIC24FV32KA304-E/MV is a 32MHz 16-bit microcontroller with 32KB of FLASH memory and 2KB of RAM. It features 38 programmable I/O pins and 5 timers/counters. The device operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The PIC24FV32KA304-E/MV is compliant with RoHS regulations and is part of the PIC XLP 24F series.
Sign in to ask questions about the Microchip PIC24FV32KA304-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24FV32KA304-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24FV32KA304-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
