
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 40MHz. This MCU offers 128KB of FLASH memory and 8KB of RAM, with 21 programmable I/O pins. It supports multiple interfaces including I2C, SPI, and UART, and includes peripherals like Brown-out Detect, POR, PWM, and WDT. Packaged in a 28-pin PDIP with through-hole mounting, this lead-free component operates from 3V to 3.6V and has an operating temperature range of -40°C to 85°C.
Microchip PIC24HJ128GP202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24H |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
