16-bit Flash Microcontroller, operating at up to 80MHz, featuring 128KB Flash memory and 8KB RAM. This surface-mount device offers 35 programmable I/Os, multiple communication interfaces including I2C, SPI, and UART, and 10 ADC channels. Designed for a 3V to 3.6V operating supply voltage, it includes peripherals like PWM, WDT, and DMA, with an operating temperature range of -40°C to 85°C. The QFN package measures 8mm x 8mm x 0.95mm.
Microchip PIC24HJ128GP204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24H |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
