
16-bit microcontroller (MCU) featuring 128KB FLASH memory and 8KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Offers 53 programmable I/Os and supports I2C, SPI, UART, IrDA, and USART interfaces. Includes 9 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Designed for surface mount installation in a QFN EP package, with an operating supply voltage range of 3V to 3.6V and an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24HJ128GP206A-E/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24HJ128GP206A-E/MR technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | Automotive, AEC-Q100, PIC® 24H |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24HJ128GP206A-E/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
